Part Details for 195D106X06R3V2T by Vishay Intertechnologies
Overview of 195D106X06R3V2T by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195D106X06R3V2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
195D106X06R3V2T
|
Avnet Americas | 195D106X06R3V2T - Tape and Reel (Alt: 195D106X06R3V2T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7116 | Buy Now |
DISTI #
74-195D106X06R3V2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 6.3volts 20% V case Conformal RoHS: Compliant | 0 |
|
$0.7810 / $0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$0.7710 | Buy Now |
Part Details for 195D106X06R3V2T
195D106X06R3V2T CAD Models
195D106X06R3V2T Part Data Attributes
|
195D106X06R3V2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
195D106X06R3V2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1410, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1410 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.63 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1410 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.65 mm |
Alternate Parts for 195D106X06R3V2T
This table gives cross-reference parts and alternative options found for 195D106X06R3V2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 195D106X06R3V2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95V106M6R3EZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1410 | Vishay Intertechnologies | 195D106X06R3V2T vs T95V106M6R3EZSL |
T95V106M6R3HZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1410 | Vishay Intertechnologies | 195D106X06R3V2T vs T95V106M6R3HZSL |
T95V106M6R3LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1410, CHIP | Vishay Intertechnologies | 195D106X06R3V2T vs T95V106M6R3LSSL |
T95V106M6R3ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1410, CHIP | Vishay Intertechnologies | 195D106X06R3V2T vs T95V106M6R3ESSL |
T95V106M6R3EZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1410 | Vishay Intertechnologies | 195D106X06R3V2T vs T95V106M6R3EZAL |
T95V106M6R3CZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1410 | Vishay Intertechnologies | 195D106X06R3V2T vs T95V106M6R3CZAL |
T95V106M6R3CZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1410 | Vishay Intertechnologies | 195D106X06R3V2T vs T95V106M6R3CZSL |
T95V106M6R3LZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1410 | Vishay Intertechnologies | 195D106X06R3V2T vs T95V106M6R3LZAL |
T95V106M6R3HZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1410 | Vishay Intertechnologies | 195D106X06R3V2T vs T95V106M6R3HZAL |
T95V106M6R3ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1410, CHIP | Vishay Intertechnologies | 195D106X06R3V2T vs T95V106M6R3ESAL |