Part Details for 195930-032 by Johnson Electric / Parlex Corporation
Overview of 195930-032 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71959-303LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Right Angle Header, Through Hole, Top Entry, Single row, Selectively loaded, 3 Positions, 2.54mm (0.100in) Pitch. | |
71959-305LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Right Angle Header, Through Hole, Top Entry, Single row, Selectively loaded, 4 Positions, 2.54mm (0.100in) Pitch. | |
71959-302LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Right Angle Header, Through Hole, Top Entry, Single row, Selectively loaded, 3 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 195930-032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-195930-032
|
Mouser Electronics | Solenoids & Actuators 5EV BTA 45 32 AWG | 0 |
|
$180.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$180.0700 / $493.2700 | Buy Now |