Part Details for 1959250000 by Weidmüller Interface GmbH & Co. KG
Overview of 1959250000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1959250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4940
|
Newark | Blzp 5.00Hc/21/90F Sn Or Bx |Weidmuller 1959250000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $21.1900 | Buy Now |
DISTI #
1959250000-ND
|
DigiKey | TERM BLOCK PLUG 21POS 90DEG 5MM Min Qty: 12 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5775 | Buy Now |
DISTI #
1959250000
|
Avnet Americas | Pluggable Terminal Block Plug 21 Position 5mm Right Angle Cable Mount Orange Box (Alt: 1959250000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
470-1959250000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.00HC/21/90F SN OR BX | 0 |
|
$11.5100 / $15.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7400 / $13.9700 | Buy Now |