Part Details for 1959 by Keystone Electronics Corp
Overview of 1959 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1959CR#TRPBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
DC1959A-C | Analog Devices | LTC6948-3 Demo Board - Ultralo | |
LT1959CS8#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg |
Price & Stock for 1959
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5617
|
Newark | Spacer/Standoff Hex Brass 6.4Mm X 19.1Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:8-32, Standoff Type:Hex Male-Female, Body Length:19.1Mm, Overall Length:28.6Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 1959 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9680 / $1.0700 | Buy Now |
DISTI #
36-1959-ND
|
DigiKey | HEX STANDOFF #8-32 BRASS 3/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3000 In Stock |
|
$0.6072 / $1.5000 | Buy Now |
DISTI #
534-1959
|
Mouser Electronics | Standoffs & Spacers NB .750 M/F THRD RoHS: Compliant | 1313 |
|
$0.5990 / $1.1800 | Buy Now |
DISTI #
70181878
|
RS | Standoff, 1/4 Hex M-F, Threaded (8-32), Length .750, Brass/Nickel | Keystone Electronics 1959 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4249 |
|
$1.0300 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.1800 | Buy Now |
|
Bisco Industries | 37 |
|
Buy Now | ||
DISTI #
KEY1959
|
Heilind Electronics | STANDOFF | Americas - 205 in Stock |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6.4mm 8-32 19.1mm Brass ASTM B16 Nickel RoHS: Compliant |
100 In Stock |
|
$0.4460 / $2.9800 | Buy Now |
DISTI #
KEYS1959
|
TME | Screwed spacer sleeve, 19.05mm, Int.thread: UNC8-32, hexagonal Min Qty: 10 | 0 |
|
$0.8000 / $1.0400 | RFQ |
DISTI #
KEY1959
|
Interstate Connecting Components | STANDOFF | 68 |
|
$1.2600 | Buy Now |
Part Details for 1959
1959 CAD Models
1959 Part Data Attributes
|
1959
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1959
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |