Part Details for 1958930000 by Weidmüller Interface GmbH & Co. KG
Overview of 1958930000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1958930000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4913
|
Newark | Blzp 5.00Hc/19/270 Sn Bk Bx |Weidmuller 1958930000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7200 / $19.0100 | Buy Now |
DISTI #
1958930000
|
Avnet Americas | Pluggable Terminal Block Plug 19 Position 5mm Right Angle Cable Mount Black Box (Alt: 1958930000) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1500 / $22.9200 | Buy Now |