Part Details for 1958860000 by Weidmüller Interface GmbH & Co. KG
Overview of 1958860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1958860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4906
|
Newark | Blzp 5.00Hc/03/270 Sn Or Bx |Weidmuller 1958860000 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.7400 | Buy Now |
DISTI #
1958860000-ND
|
DigiKey | TERM BLOCK PLUG 3POS 270DEG 5MM Min Qty: 120 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3152 | Buy Now |
DISTI #
1958860000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 5mm Right Angle Cable Mount Orange Box (Alt: 1958860000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 | 0 |
|
RFQ | |
DISTI #
470-1958860000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.00HC/03/270 SN OR BX RoHS: Compliant | 0 |
|
$1.6700 / $3.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6700 / $2.5100 | Buy Now |