Part Details for 1958820000 by Weidmüller Interface GmbH & Co. KG
Overview of 1958820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1958820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4902
|
Newark | Blzp 5.00Hc/07/270 Sn Or Bx |Weidmuller 1958820000 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 / $7.8200 | Buy Now |
DISTI #
1958820000-ND
|
DigiKey | TERM BLOCK PLUG 7POS 270DEG 5MM Min Qty: 48 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3127 | Buy Now |
DISTI #
1958820000
|
Avnet Americas | Pluggable Terminal Block Plug 7 Position 5mm Right Angle Cable Mount Orange Box (Alt: 1958820000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
470-1958820000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.00HC/07/270 SN OR BX RoHS: Compliant | 0 |
|
$3.9000 / $7.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8500 / $4.7300 | Buy Now |