Part Details for 1958740000 by Weidmüller Interface GmbH & Co. KG
Overview of 1958740000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1958740000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4894
|
Newark | Blzp 5.00Hc/16/270 Sn Or Bx |Weidmuller 1958740000 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6200 / $16.1000 | Buy Now |
DISTI #
1958740000-ND
|
DigiKey | TERM BLOCK PLUG 16POS 270DEG 5MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5400 | Buy Now |
DISTI #
1958740000
|
Avnet Americas | Pluggable Terminal Block Plug 16 Position 5mm Right Angle Cable Mount Orange Box (Alt: 1958740000) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1958740000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.00HC/16/270 SN OR BX | 0 |
|
$8.9100 / $13.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 486 Factory Stock |
|
$8.9200 / $10.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 486 Factory Stock |
|
$8.9200 / $10.6100 | Buy Now |