Part Details for 1958580000 by Weidmüller Interface GmbH & Co. KG
Overview of 1958580000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1958580000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1958580000-ND
|
DigiKey | TERM BLOCK PLUG 9POS 90DEG 5MM Min Qty: 36 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3917 | Buy Now |
DISTI #
1958580000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 9 Position 5mm Screw Right Angle Cable Mount 23A Box (Alt: 1958580000) Min Qty: 36 Package Multiple: 36 | 0 |
|
$4.7759 / $5.5019 | Buy Now |
DISTI #
470-1958580000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.00HC/09/90 SN BK BX RoHS: Compliant | 0 |
|
$4.9100 / $8.8700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 9 POS 5mm RA Cable Mount Box RoHS: Compliant | 0 |
|
$4.9500 / $6.0800 | Buy Now |
DISTI #
80938831
|
Verical | Conn Terminal Block F 9 POS 5mm RA Cable Mount Box Min Qty: 30 Package Multiple: 1 | Americas - 72 |
|
$3.1818 | Buy Now |
DISTI #
1958580000-WEI-0
|
TME | 1958580000 Min Qty: 30 | 72 |
|
$2.8836 / $2.8860 | Buy Now |
DISTI #
C1S809200147812
|
Chip1Stop | Conn Terminal Block F 9 POS 5mm RA Cable Mount Box RoHS: Compliant | 72 |
|
$5.4500 / $5.9000 | Buy Now |