Part Details for 1958533 by Phoenix Contact
Overview of 1958533 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1958533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1958533-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
347 In Stock |
|
$0.4388 / $0.5900 | Buy Now |
DISTI #
651-1958533
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 362 |
|
$0.4380 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Number of positions: 2, Pitch: 5.08 mm, Color: Pebble gray, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$0.4474 / $0.6406 | Buy Now |
DISTI #
000000000003139188
|
Sager | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$0.5616 / $0.6552 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Number of positions: 2, Pitch: 5.08 mm, Color: Pebble gray, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$0.4474 / $0.6406 | Buy Now |
Part Details for 1958533
1958533 CAD Models
1958533 Part Data Attributes
|
1958533
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1958533
Phoenix Contact
MSTBVA 2.5/ 2-G-5.08 LBGY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |