Part Details for 1957990 by Phoenix Contact
Overview of 1957990 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1957990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1957990-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5390 | Buy Now |
DISTI #
651-1957990
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$1.5100 / $1.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $1.8300 | Buy Now |
DISTI #
000000000002396371
|
Sager | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$1.7800 / $2.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4000 / $1.8300 | Buy Now |
Part Details for 1957990
1957990 CAD Models
1957990 Part Data Attributes
|
1957990
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1957990
Phoenix Contact
MSTB 2,5/ 2-ST-5,08 ABGY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |