Part Details for 1957 by Keystone Electronics Corp
Overview of 1957 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1957
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5615
|
Newark | Spacer/Standoff Hex Brass 6.4Mm X 12.7Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:8-32, Standoff Type:Hex Male-Female, Body Length:12.7Mm, Overall Length:22.2Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 1957 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4710 / $0.6220 | Buy Now |
DISTI #
36-1957-ND
|
DigiKey | HEX STANDOFF #8-32 BRASS 1/2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
705 In Stock |
|
$0.4105 / $0.8200 | Buy Now |
DISTI #
534-1957
|
Mouser Electronics | Standoffs & Spacers NB .500 M/F THRD RoHS: Compliant | 1234 |
|
$0.4100 / $0.8200 | Buy Now |
|
Future Electronics | Brass 8 - 32 Thread .500 inch Long Male / Female Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 4Bulk |
|
$0.6950 / $0.8400 | Buy Now |
DISTI #
KEY1957
|
Heilind Electronics | Americas - 147 in Stock |
|
$0.7952 | Buy Now | |
DISTI #
KEYS1957
|
TME | Screwed spacer sleeve, 12.7mm, Int.thread: UNC8-32, hexagonal Min Qty: 10 | 0 |
|
$0.6200 / $0.8000 | RFQ |
DISTI #
KEY1957
|
Interstate Connecting Components | 49 |
|
$0.7952 | Buy Now | |
DISTI #
000000000000357979
|
Sager | Standoffs & Spacers NB .500 M/F THRD Min Qty: 500 | 0 |
|
$0.4064 / $0.7952 | Buy Now |
Part Details for 1957
1957 CAD Models
1957 Part Data Attributes:
|
1957
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1957
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |