Part Details for 1957 by Adafruit Industries
Overview of 1957 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1957
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5132
|
Newark | Premium Male/Male Jumper Wires - 20 X 6 (150Mm) |Adafruit 1957 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
1528-1967-ND
|
DigiKey | JUMPER WIRE M TO M 6" 28AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9500 | Buy Now |
DISTI #
485-1957
|
Mouser Electronics | Adafruit Accessories Premium Male/Male Jumper Wires - 20 x 6 (150mm) RoHS: Compliant | 137 |
|
$1.9500 | Buy Now |
DISTI #
70928006
|
RS | Premium Male/Male Jumper Wires - 20 x 6 (150mm) | Adafruit Industries 1957 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$1.9500 | Buy Now |
Part Details for 1957
1957 CAD Models
1957 Part Data Attributes:
|
1957
Adafruit Industries
Buy Now
|
Compare Parts:
1957
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |