-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2357
|
Newark | General Purpose Relays V23061-C2007-A302 |Amp Te Connectivity 1956240-3 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 | Buy Now |
DISTI #
98X0792
|
Newark | V23061-C2007-A302 |Schrack Te Connectivity 1956240-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $2.5400 | Buy Now |
DISTI #
2266-1956240-3-ND
|
DigiKey | RELAY GEN PURP Min Qty: 40 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
746 In Stock |
|
$2.5200 / $2.6700 | Buy Now |
DISTI #
PB2688-ND
|
DigiKey | RELAY GEN PURP Min Qty: 40 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4745 | Buy Now |
DISTI #
1956240-3
|
Avnet Americas | V23061-C2007-A302 - Rail/Tube (Alt: 1956240-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$2.1700 / $2.4500 | Buy Now |
DISTI #
655-1956240-3
|
Mouser Electronics | General Purpose Relays V23061-C2007-A302 RoHS: Compliant | 0 |
|
$2.3800 / $2.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$2.1900 | Buy Now |
DISTI #
AMP1956240-3
|
Heilind Electronics | V23061-C2007-A302 | Americas - 0 in Stock |
|
$2.4545 / $2.5891 | Buy Now |
|
Onlinecomponents.com | V23061-C2007-A302 RoHS: Compliant | 0 |
|
$2.1700 / $4.5500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 800 |
|
$1.5613 / $3.8080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1956240-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1956240-3
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Power | 254 mW | |
Coil Resistance | 2270 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9.2 g |