-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, 24VDC (Coil), 200mW (Coil), 6A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1144
|
Newark | General Purpose Relays Re035024 |Potter&brumfield Te Connectivity 1956226-2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 | Buy Now |
DISTI #
1956226-2-ND
|
DigiKey | RE035024 Min Qty: 1 Lead time: 21 Weeks Container: Tube |
837 In Stock |
|
$3.0118 / $5.1600 | Buy Now |
DISTI #
1956226-2
|
Avnet Americas | RE035024 - Rail/Tube (Alt: 1956226-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 3 Days Container: Tube | 0 |
|
$2.6412 / $2.9820 | Buy Now |
DISTI #
571-1956226-2
|
Mouser Electronics | General Purpose Relays RE035024 RoHS: Compliant | 0 |
|
$2.9000 / $3.0100 | Order Now |
DISTI #
72143703
|
RS | Relay, RE035024 | TE Connectivity 1956226-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$2.6700 | Buy Now |
DISTI #
AMP1956226-2
|
Heilind Electronics | RE035024 | Americas - 0 in Stock |
|
$2.9875 / $3.1513 | Buy Now |
|
Onlinecomponents.com | RE035024 RoHS: Compliant | 0 |
|
$2.6400 / $5.5400 | Buy Now |
DISTI #
AMP1956226-2
|
Interstate Connecting Components | RE035024 | 0 |
|
$2.9875 / $3.1513 | Buy Now |
DISTI #
TE Connectivity 1956226-2
|
PEI Genesis | Power/Signal Relay, 1 Form A | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1956226-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1956226-2
TE Connectivity
Power/Signal Relay, 1 Form A, 24VDC (Coil), 200mW (Coil), 6A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 20 mm | |
Coil Power | 200 mW | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 6 g |