Part Details for 1956224-5 by TE Connectivity
Overview of 1956224-5 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1956224-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0558
|
Newark | Automotive Relays Rel34021 |Amp Te Connectivity 1956224-5 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 850 |
|
$2.0900 | Buy Now |
DISTI #
2266-1956224-5-ND
|
DigiKey | REL34021 Min Qty: 50 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
850 In Stock |
|
$1.8500 / $1.9500 | Buy Now |
DISTI #
41-1956224-5-ND
|
DigiKey | REL34021 Min Qty: 1500 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8099 | Buy Now |
DISTI #
1956224-5
|
Avnet Americas | SCR1956224-5 - Rail/Tube (Alt: 1956224-5) RoHS: Compliant Min Qty: 1500 Package Multiple: 25 Container: Tube | 0 |
|
$1.5872 / $1.7920 | Buy Now |
DISTI #
571-1956224-5
|
Mouser Electronics | Automotive Relays REL34021 | 0 |
|
$1.7400 / $1.8000 | Order Now |
DISTI #
72143478
|
RS | Relay, REL34021 | TE Connectivity 1956224-5 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.6000 | Buy Now |
DISTI #
AMP1956224-5
|
Heilind Electronics | REL34021 | Americas - 0 in Stock |
|
$1.7953 / $1.8938 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $3.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $3.3300 | Buy Now |