-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 24VDC (Coil), 170mW (Coil), 6A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1956020-6-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0618 / $9.0900 | Buy Now |
DISTI #
1956020-6
|
Avnet Americas | SCRV23092-B1024-A801 - Rail/Tube (Alt: 1956020-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$4.6944 / $4.7922 | Buy Now |
DISTI #
655-1956020-6
|
Mouser Electronics | General Purpose Relays V23092-B1024-A801 RoHS: Compliant | 0 |
|
$5.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$4.9300 | Buy Now |
DISTI #
AMP1956020-6
|
Heilind Electronics | V23092-B1024-A801 | Americas - 0 in Stock |
|
$5.5263 / $5.8291 | Buy Now |
|
Onlinecomponents.com | V23092-B1024-A801 RoHS: Compliant | 0 |
|
$4.8900 / $13.4000 | Buy Now |
DISTI #
AMP1956020-6
|
Interstate Connecting Components | V23092-B1024-A801 | 0 |
|
$5.5263 / $5.8291 | Buy Now |
DISTI #
000000000005525604
|
Sager | General Purpose Relays V23092-B1024-A801 Min Qty: 1000 | 0 |
|
$5.2500 | Buy Now |
DISTI #
1956020-6
|
Avnet Abacus | (Alt: 1956020-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 74 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23092-B1024-A801 RoHS: Compliant | 0 |
|
$4.8900 / $13.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1956020-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1956020-6
TE Connectivity
Power/Signal Relay, 1 Form C, 24VDC (Coil), 170mW (Coil), 6A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5 mm | |
Body Length or Diameter | 28 mm | |
Coil Power | 170 mW | |
Coil Resistance | 3390 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 6 g |