-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CCV 2,5/ 5-G-5,08 P26THRR56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1955552-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 5.08MM Min Qty: 140 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5799 | Buy Now |
DISTI #
651-1955552
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$2.6100 / $3.1200 | Order Now |
DISTI #
71834015
|
RS | Pluggable Header 5.08mm 12AWG 320V 12A 5 Position | Phoenix Contact 1955552 RoHS: Compliant Min Qty: 140 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5400 / $3.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4000 / $3.4300 | Buy Now |
DISTI #
1955552
|
TTI | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 140 Package Multiple: 140 Container: Each | Americas - 0 |
|
$2.3400 / $2.5800 | Buy Now |
DISTI #
000000000001169458
|
Sager | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Through Hole Header Min Qty: 140 | 0 |
|
$2.9600 / $3.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4000 / $3.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1955552
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1955552
Phoenix Contact
CCV 2,5/ 5-G-5,08 P26THRR56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |