-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A116566-ND
|
DigiKey | SOLARLOK SOLKLIP GROUNDING CLIP Min Qty: 100 Lead time: 53 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.4159 | Buy Now |
DISTI #
1954381-5
|
Avnet Americas | Connector Accessories Ground Clip - Bulk (Alt: 1954381-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1954381-5
|
Mouser Electronics | Solar Connectors / Photovoltaic Connectors ASY,GROUNDING CLIP SM080F100OV RoHS: Compliant | 0 |
|
$3.3400 / $4.9200 | Order Now |
|
Onlinecomponents.com | Asy,Grounding Clip,6mm2 Solid RoHS: Compliant | 0 |
|
$2.0900 / $10.9400 | Buy Now |
DISTI #
000000000003502513
|
Sager | Solar Connectors / Photovoltaic Connectors ASY,GROUNDING CLIP SM080F100OV | 0 |
|
Buy Now | |
|
Master Electronics | Asy,Grounding Clip,6mm2 Solid RoHS: Compliant | 0 |
|
$2.0900 / $10.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1954381-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1954381-5
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Cross Section Area | 6 mm2 | |
Material | COPPER ALLOY | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG |