-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T2328
|
Newark | Grounding Clip, 12-10 Awg Ground Wire, Accessory Type:Grounding Clip, For Use With:12-10 Awg Solid Un-Insulated Ground Wire, Product Range:Solarlok Connector System Rohs Compliant: Yes |Te Connectivity 1954381-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.5800 | Buy Now |
DISTI #
1954381-2-ND
|
DigiKey | SOLARLOK SOLKLIP GND CLIP 12AWG Min Qty: 800 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8118 | Buy Now |
DISTI #
1954381-2
|
Avnet Americas | Connector Accessories Ground Clip - Bulk (Alt: 1954381-2) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Asy,Grounding Clip,10-12 AWG w RoHS: Compliant |
1324 Partner Stock |
|
$3.4700 / $6.2500 | Buy Now |
DISTI #
11595751
|
Verical | Connector Accessories Ground Clip Straight Bag RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 1324 |
|
$2.1600 / $2.4900 | Buy Now |
|
Master Electronics | Asy,Grounding Clip,10-12 AWG w RoHS: Compliant |
1324 Partner Stock |
|
$3.4700 / $6.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1954381-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1954381-2
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |