Part Details for 19540354 by CML Innovative Technologies
Overview of 19540354 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19540354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M2210
|
Newark | Indicator, Led, Panel, Red/Yellow/Green, 24V, Led Color:Green, Red, Yellow, Mounting Hole Dia:22Mm, Forward Current/Color:R 26Ma, Y 50Ma, G 24Ma, Operating Voltage/Color:R 24V, Y 24V, G 24V, Ip/Nema Rating:Ip67, Product Range:-Rohs Compliant: Yes |Cml Innovative Technologies 19540354 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$42.1200 | Buy Now |
DISTI #
70462802
|
RS | Panel Mount Indicator 22mm round lens 24VDC red/green/yellow | CML Innovative Technologies 19540354 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9300 / $17.4100 | RFQ |
DISTI #
19540354
|
TME | Indicator: LED, red/green/yellow, 24VDC, Ø22mm Min Qty: 1 | 98 |
|
$11.5300 / $14.1200 | Buy Now |