Part Details for 1953600000 by Weidmüller Interface GmbH & Co. KG
Overview of 1953600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1953600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5603
|
Newark | Lmzfl 10/4/135 3.5Sw |Weidmuller 1953600000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.5000 | Buy Now |
DISTI #
1953600000-ND
|
DigiKey | TERM BLOCK 4POS 45DEG 10MM PCB Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3395 | Buy Now |
DISTI #
1953600000
|
Avnet Americas | PC Board Terminal Block Header 4 Position 10mm 135 Degree Through Hole Black Box (Alt: 1953600000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-1953600000
|
Mouser Electronics | Fixed Terminal Blocks LMZFL 10/4/135 3.5SW | 0 |
|
$0.8530 / $2.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8690 / $1.1270 | Buy Now |