There are no models available for this part yet.
Overview of 1953570000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1953570000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87T5600
|
Newark | Lmzf 10/12/135 3.5Or |Weidmuller 1953570000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $4.1300 | Buy Now | |
DISTI #
1953570000-ND
|
DigiKey | TERM BLOCK 12POS 45DEG 10MM PCB Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6943 | Buy Now | |
DISTI #
1953570000
|
Avnet Americas | PC Board Terminal Block Female Header 12 Position 10mm 135 Degree Through Hole Orange Box (Alt: 1953570000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | ||
DISTI #
470-1953570000
|
Mouser Electronics | Fixed Terminal Blocks LMZF 10/12/135 3.5OR RoHS: Compliant | 0 |
|
$2.5100 / $5.6000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4900 / $3.7800 | Buy Now |