Part Details for 1953/3T BK003 by Alpha Wire
Overview of 1953/3T BK003 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
SF-QSFPLOOPBK-003 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-003 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 3dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
RNA51953AFP#H0 | Renesas Electronics Corporation | Single-function Reset IC, SOP, /Tape & Reel |
Price & Stock for 1953/3T BK003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9238
|
Newark | Unshld Flex Cable, 3Cond, 16Awg, 250Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.32Mm², Reel Length (Imperial):250Ft, Reel Length (Metric):76.2M, Jacket Color:Black Rohs Compliant: Yes |Alpha Wire 1953/3T BK003 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 1 |
|
$850.2800 | Buy Now |
DISTI #
A1953/3TB-10-ND
|
DigiKey | CABLE 3COND 16AWG BLACK 10' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
9 In Stock |
|
$22.0661 / $32.2500 | Buy Now |
DISTI #
A1953/3TB-250-ND
|
DigiKey | CABLE 3COND 16AWG BLACK 250' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
8 In Stock |
|
$673.1736 / $741.2500 | Buy Now |
DISTI #
A1953/3TB-100-ND
|
DigiKey | CABLE 3COND 16AWG BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$173.5229 / $272.3000 | Buy Now |
DISTI #
A1953/3TB-50-ND
|
DigiKey | CABLE 3COND 16AWG BLACK 50' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$99.3581 / $144.0400 | Buy Now |
DISTI #
602-1953/3T-250
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 3 Conductor, Unshielded, 300V 250ft Black RoHS: Compliant | 6 |
|
$679.9100 / $741.2500 | Buy Now |
DISTI #
70125940
|
RS | Multiconductor Cable, 3Cond, 16AWG, 65x34, BC, PVC ins, Black PVC jkt, UL, CSA, SJT | Alpha Wire 1953/3T BK003 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 4 |
|
$748.6600 | Buy Now |