Part Details for 1952660000 by Weidmüller Interface GmbH & Co. KG
Overview of 1952660000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1952660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5557
|
Newark | Lmzf 7/11/135 3.5Or |Weidmuller 1952660000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $3.5300 | Buy Now |
DISTI #
1952660000-ND
|
DigiKey | TERM BLOCK 11POS 45DEG 7.5MM PCB Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3317 | Buy Now |
DISTI #
1952660000
|
Avnet Americas | Connector PC Board Terminal Block 11 Position 7mm Solder 135? Angle Through Hole 24A Box - Bulk (Alt: 1952660000) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.0017 | Buy Now |
DISTI #
470-1952660000
|
Mouser Electronics | Fixed Terminal Blocks LMZF 7/11/135 3.5OR RoHS: Compliant | 0 |
|
$2.1500 / $4.7900 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block 11 POS 7.5mm Solder Thru-Hole 15A Box RoHS: Compliant | 0 |
|
$2.1000 / $3.1600 | Buy Now |
DISTI #
77343334
|
Verical | Conn PC Terminal Block 11 POS 7.5mm Solder Thru-Hole 15A Box Min Qty: 66 Package Multiple: 1 | Americas - 100 |
|
$1.2740 | Buy Now |
DISTI #
1952660000-WEI-0
|
TME | PCB terminal block | 100 |
|
Buy Now |