Part Details for 1952063 by Phoenix Contact
Overview of 1952063 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1952063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1952063-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
244 In Stock |
|
$7.7512 / $9.4400 | Buy Now |
DISTI #
651-1952063
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 3.5mm pitch Plug 24-16AWG Spring RoHS: Compliant | 453 |
|
$7.7500 / $9.4400 | Buy Now |
DISTI #
71712718
|
RS | PCB Plug Push-In 3.5mm 16AWG 160V 8A 6 Position | Phoenix Contact 1952063 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0500 / $11.5000 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
100 In Stock |
|
$8.0200 / $10.9200 | Buy Now |
DISTI #
71326748
|
Verical | Conn PC Terminal Block F 6 POS 3.5mm Spring Clamp ST Cable Mount 8A RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2334 | Americas - 100 |
|
$10.4364 / $14.0722 | Buy Now |
DISTI #
1952063
|
TTI | Pluggable Terminal Blocks 6 Pos 3.5mm pitch Plug 24-16AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$7.5200 / $8.1800 | Buy Now |
DISTI #
000000000001094253
|
Sager | Pluggable Terminal Blocks 6 Pos 3.5mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$9.7500 / $10.4900 | Buy Now |
DISTI #
51F7308
|
Bürklin Elektronik | Socket header, 6 pole, pitch 3.5 mm, straight, green, 1952063 Min Qty: 1 | 165 |
|
$4.5271 / $6.1154 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 490 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
100 In Stock |
|
$8.0200 / $10.9200 | Buy Now |
Part Details for 1952063
1952063 CAD Models
1952063 Part Data Attributes
|
1952063
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1952063
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1952063
This table gives cross-reference parts and alternative options found for 1952063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1952063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1725159 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1952063 vs 1725159 |
1940130 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1952063 vs 1940130 |
FK-MCP1,5/6-STF-3,81BD:1-6 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1952063 vs FK-MCP1,5/6-STF-3,81BD:1-6 |
1918308 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1952063 vs 1918308 |
FMC1,5/6-ST-3,81 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1952063 vs FMC1,5/6-ST-3,81 |
MCVW1,5/6-ST-3,81 | Barrier Strip Terminal Block | Phoenix Contact | 1952063 vs MCVW1,5/6-ST-3,81 |
1748011 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1952063 vs 1748011 |