Part Details for 195206-131 by Johnson Electric / Parlex Corporation
Overview of 195206-131 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195206-131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-195206-131
|
Mouser Electronics | Solenoids & Actuators STA Tubular 1" x 2" Pull FF w/o AR Flat | 0 |
|
$25.8400 | Order Now |
DISTI #
71777853
|
RS | Pull FF Tubular Solenoid, STA,1" x 2",56.0 VDC,77.40 Ohm,40W,25% Duty | Johnson Electric 195206-131 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9700 | RFQ |
|
Onlinecomponents.com | Pull Tabular Selonoid - 28VDC@100% Duty Cycle - 77.4 Ohm Coil Resistance - Flat Face Plunger - 10 Inch Leads |
129 In Stock |
|
$21.0700 / $28.1800 | Buy Now |
DISTI #
60315778
|
Verical | Solenoid Tubular Pull Continuous 28VDC Min Qty: 2 Package Multiple: 1 Date Code: 2149 | Americas - 125 |
|
$29.8016 / $35.6709 | Buy Now |