Part Details for 195204-230 by Johnson Electric / Parlex Corporation
Overview of 195204-230 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195204-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-195204-230
|
Mouser Electronics | Solenoids & Actuators STA Tubular 3/4" x 1-1/2" Pull 60 w/o AR Flat RoHS: Compliant | 265 |
|
$18.4900 / $22.5200 | Buy Now |
DISTI #
70162415
|
RS | Solenoid, Tubular, Pull, Panel Mount, Flying Leads,12VDC Cont,24VDC@25%,20.70 Ohms | Johnson Electric 195204-230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 974 |
|
$12.8100 | Buy Now |
|
Onlinecomponents.com | Ledex STA Pull Tubular Solenoid - 3/4 in OD - 12.0 to 38.0 VDC - 20.70 Ohms - 12.8N RoHS: Compliant |
10 In Stock |
|
$17.6200 / $27.7200 | Buy Now |
DISTI #
60286265
|
Verical | Solenoid Tubular Pull Continuous Nut 12VDC Min Qty: 2 Package Multiple: 1 Date Code: 2149 | Americas - 9 |
|
$35.0886 | Buy Now |