There are no models available for this part yet.
Overview of 195204-124 by Johnson Electric / Parlex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-041LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 20S 6P Vertical Header. | |
51952-040LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 16S 3P Vertical Header. |
Price & Stock for 195204-124 by Johnson Electric / Parlex Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
906-195204-124
|
Mouser Electronics | Solenoids & Actuators STA Tubular 3/4" x 1-1/2" Pull FF w/o AR Flat | 0 |
|
$48.0200 | Order Now | |
DISTI #
71777813
|
RS | Pull FF Tubular Solenoid, STA,3/4" OD,5.6 VDC,1.10 Ohm,28W,25% Duty | Johnson Electric 195204-124 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4600 | RFQ | |
Onlinecomponents.com | Ledex STA Pull Tubular Solenoid - 3/4 in OD - 2.7 to 8.8 VDC - 1.10 Ohms - 23.3N RoHS: Compliant | 0 |
|
$14.7300 / $40.1400 | Buy Now |