Part Details for 1952025-1 by TE Connectivity
Overview of 1952025-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1952025-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1952025-1-ND
|
DigiKey | SPEED SENSOR, VERSION 1 Min Qty: 600 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$29.3405 | Buy Now |
DISTI #
1952025-1
|
Avnet Americas | Speed Sensor 13.5V 5000RPM Polyamide Black - Bulk (Alt: 1952025-1) Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$24.4850 / $29.4650 | Buy Now |
DISTI #
571-1952025-1
|
Mouser Electronics | Sensor Hardware & Accessories Speed Sensor, Version 1 RoHS: Compliant | 0 |
|
$29.0400 | Order Now |
DISTI #
AMP1952025-1
|
Heilind Electronics | SPEED SENSOR, VERSION 1 | Americas - 0 in Stock |
|
$30.5148 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.3000 / $77.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.3000 / $77.1900 | Buy Now |
DISTI #
1952025-1
|
TTI | Sensor Hardware & Accessories Speed Sensor, Version 1 Min Qty: 600 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.7500 | Buy Now |
DISTI #
AMP1952025-1
|
Interstate Connecting Components | SPEED SENSOR, VERSION 1 | 0 |
|
$30.5148 | Buy Now |
DISTI #
000000000006189841
|
Sager | Sensor Hardware & Accessories Speed Sensor, Version 1 Min Qty: 600 | 0 |
|
$34.5800 | Buy Now |
DISTI #
1952025-1
|
Avnet Abacus | Speed Sensor 13.5V 5000RPM Polyamide Black (Alt: 1952025-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |