Part Details for 19511230 by CML Innovative Technologies
Overview of 19511230 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Communication and Networking
Automotive
Price & Stock for 19511230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M8538
|
Newark | Panel Mount Indicator, Led, 8Mm, Red, 230V, Led Color:Red, Operating Voltage:230Vac, Mounting Hole Dia:8Mm, Forward Current If:3Ma, Luminous Intensity:22Mcd, Ip/Nema Rating:Ip67, Product Range:-, Forward Voltage:230V Rohs Compliant: Yes |Cml Innovative Technologies 19511230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 / $8.3500 | Buy Now |
Part Details for 19511230
19511230 CAD Models
19511230 Part Data Attributes
|
19511230
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19511230
CML Innovative Technologies
Single Color LED, Red, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Color | RED | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 22.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |