Part Details for 1951 by Adafruit Industries
Overview of 1951 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5126
|
Newark | Premium Female/Female Jumper Wires - 20 X 3 (75Mm) |Adafruit 1951 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
1528-1962-ND
|
DigiKey | JUMPER WIRE F TO F 3" 28AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
294 In Stock |
|
$1.9500 | Buy Now |
DISTI #
485-1951
|
Mouser Electronics | Adafruit Accessories Premium Female/Female Jumper Wires - 20 x 3 (75mm) RoHS: Compliant | 297 |
|
$1.9500 | Buy Now |
DISTI #
V99:2348_14716604
|
Arrow Electronics | Jumper Wire Assembly RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 128 |
|
$0.1730 / $1.9500 | Buy Now |