There are no models available for this part yet.
Overview of 1950390000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1950390000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05P4552
|
Newark | Blzp 5.08Hc/10/270F Sn Or Bx |Weidmuller 1950390000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5300 / $11.5100 | Buy Now | |
DISTI #
1950390000-ND
|
DigiKey | TERM BLOCK PLUG 10POS 5.08MM Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3047 | Buy Now | |
DISTI #
1950390000
|
Avnet Americas | Pluggable Terminal Block Plug 10 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1950390000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | ||
DISTI #
470-1950390000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/10/270F SN OR BX RoHS: Compliant | 0 |
|
$5.6300 / $8.8600 | Order Now | |
Onlinecomponents.com | Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant |
22 In Stock |
|
$5.4800 / $7.2500 | Buy Now | ||
DISTI #
51698629
|
Verical | Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant Min Qty: 22 Package Multiple: 22 Date Code: 1912 | Americas - 22 |
|
$7.4620 / $8.5670 | Buy Now | |
Master Electronics | Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant |
22 In Stock |
|
$5.4800 / $7.2500 | Buy Now |