There are no models available for this part yet.
Overview of 19500901 by Spelsberg els UK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 19500901 by Spelsberg els UK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TK-MPI-1309
|
TME | Mounting plate, hard paper, W: 74mm, L: 110mm, Thk: 2.5mm Min Qty: 1 | 0 |
|
$5.2800 / $6.3400 | RFQ |