Part Details for 1950060000 by Weidmüller Interface GmbH & Co. KG
Overview of 1950060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1950060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4523
|
Newark | Blzp 5.08Hc/04/90F Sn Bk Bx |Weidmuller 1950060000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $4.9600 | Buy Now |
DISTI #
1950060000-ND
|
DigiKey | TERM BLOCK PLUG 4POS 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
120 In Stock |
|
$2.4362 / $4.6300 | Buy Now |
DISTI #
1950060000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 5.08mm Right Angle Cable Mount Black Box (Alt: 1950060000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
470-1950060000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/04/90F SN BK BX RoHS: Compliant | 28 |
|
$2.4300 / $4.6300 | Buy Now |
|
Onlinecomponents.com | Conn Multi Functional Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant |
60 In Stock 43 Factory Stock |
|
$2.4400 / $3.0000 | Buy Now |
DISTI #
82118838
|
Verical | Conn Multi Functional Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 20A Box Min Qty: 60 Package Multiple: 60 Date Code: 2420 | Americas - 60 |
|
$3.3540 / $3.9000 | Buy Now |
|
Master Electronics | Conn Multi Functional Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant |
60 In Stock 43 Factory Stock |
|
$2.4400 / $3.0000 | Buy Now |