Part Details for 19500132 by CML Innovative Technologies
Overview of 19500132 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 19500132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6155
|
Newark | Panel Mount Indicator, Led, 8Mm, Yellow, 130V, Led Color:Yellow, Operating Voltage:130Vac, Mounting Hole Dia:8Mm, Forward Current If:5Ma, Luminous Intensity:15Mcd, Ip/Nema Rating:Ip67, Product Range:-, Forward Voltage:130V Rohs Compliant: Yes |Cml Innovative Technologies 19500132 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $8.1500 | Buy Now |
DISTI #
2216-19500132-ND
|
DigiKey | INDICATOR PNL MNT 8MM 130VAC YEL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$10.0000 | Buy Now |
Part Details for 19500132
19500132 CAD Models
19500132 Part Data Attributes
|
19500132
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19500132
CML Innovative Technologies
Single Color LED, Yellow,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |