Part Details for 19500 by Desco Industries Inc
Overview of 19500 by Desco Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H6006
|
Newark | Ionizer, Blower, Bench,120Vac Nist, Ionizer Type:Benchtop, Supply Voltage Vac:120V, Product Range:-, Depth:7", Flow Rate Max:117Cfm, Height:9", Width:11" Rohs Compliant: Yes |Desco 19500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$772.1800 / $943.6300 | Buy Now |