Part Details for 195-8510-371 by ITT Interconnect Solutions
Overview of 195-8510-371 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
85104AGILFT | Renesas Electronics Corporation | Low Skew,1-to-4 Differential/LVCMOS-to-0.7V HCSL Fanout Buffer |
Price & Stock for 195-8510-371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
195-8510-371
|
Avnet Americas | - Bulk (Alt: 195-8510-371) Min Qty: 336 Package Multiple: 56 Container: Bulk | 0 |
|
$5.5660 / $7.9002 | Buy Now |
DISTI #
965-195-8510-371
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$8.6900 / $9.2900 | Order Now |
DISTI #
ITT195-8510-371
|
Heilind Electronics | 195-8510-371 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3700 / $15.4400 | Buy Now |
DISTI #
ITT195-8510-371
|
Interstate Connecting Components | 195-8510-371 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.3700 / $15.4400 | Buy Now |