Part Details for 195-8510-024 by ITT Interconnect Solutions
Overview of 195-8510-024 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
85104AGILFT | Renesas Electronics Corporation | Low Skew,1-to-4 Differential/LVCMOS-to-0.7V HCSL Fanout Buffer |
Price & Stock for 195-8510-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-195-8510-024-ND
|
DigiKey | 195-8510-024 Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
109 In Stock |
|
$4.3000 | Buy Now |
|
Onlinecomponents.com | Itt Cannon |Itt Cannon 195-8510-024 RoHS: Compliant |
109 Partner Stock |
|
$3.9700 / $5.9700 | Buy Now |
DISTI #
61919469
|
Verical | 195-8510-024 Min Qty: 17 Package Multiple: 1 | Americas - 109 |
|
$3.8000 | Buy Now |
DISTI #
195-8510-024
|
IBS Electronics | Itt Cannon |Itt Cannon 195-8510-024 Min Qty: 17 Package Multiple: 1 | 0 |
|
$3.6480 | Buy Now |
|
Master Electronics | Itt Cannon |Itt Cannon 195-8510-024 RoHS: Compliant |
109 Partner Stock |
|
$3.9700 / $5.9700 | Buy Now |