Part Details for 195-002 by Altech Corporation
Overview of 195-002 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3610
|
Newark | Mp97, 74X45Mm Mounting Plate |Altech 195-002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 / $10.7300 | Buy Now |
DISTI #
195-002-ND
|
DigiKey | MP97 74X45MM MOUNTING PLATE FOR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9800 | Buy Now |
DISTI #
845-195-002
|
Mouser Electronics | Mounting Hardware 2.91 x 1.77 Mounting Plates Gray | 0 |
|
$6.2400 / $6.9100 | Order Now |
DISTI #
70074423
|
RS | Internal Panel, Plastic (Laminate), Gray, 74 mm, 45 mm, 0.1 in., TK Ser | Altech Corp 195-002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 10 |
|
$5.2200 / $6.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$5.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 73 Factory Stock |
|
$5.2900 / $8.0300 | Buy Now |
|
Powell Electronics | MP97, 74x45mm Mounting Plate Min Qty: 1 | 48 |
|
$6.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 73 Factory Stock |
|
$5.2900 / $8.0300 | Buy Now |
DISTI #
10106673
|
TestEquity LLC | Altech 195-002 Enclosure Accessories Mounting Plates, TKMPII-97, 74mm x 45mm | 0 |
|
$6.5800 | Buy Now |