Part Details for 194D685X9010E7BB by Vishay Intertechnologies
Overview of 194D685X9010E7BB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D685X9010E7BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06FC685KB
|
TTI | Tantalum Capacitors - Solid SMD 6.8uF 10V 10% E case Min Qty: 75 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.0400 / $16.3600 | Buy Now |