There are no models available for this part yet.
Overview of 194D225X9004A2B by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 194D225X9004A2B by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
194D225X9004A2B
|
Avnet Americas | 194D225X9004A2B - Bulk (Alt: 194D225X9004A2B) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9664 | Buy Now | |
DISTI #
74-194D225X9004A2B
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.2uF 4volts 10% A case Conformal RoHS: Compliant | 0 |
|
$4.2800 / $7.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.3000 | Buy Now |
CAD Models for 194D225X9004A2B by Vishay Intertechnologies
Part Data Attributes for 194D225X9004A2B by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.27 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0005 mA
|
Length
|
2.54 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Size Code
|
1005
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.27 mm
|
Alternate Parts for 194D225X9004A2B
This table gives cross-reference parts and alternative options found for 194D225X9004A2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D225X9004A2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29CC225KAAATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | 194D225X9004A2B vs CWR29CC225KAAATR13 |
CWR29CB225KSAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1005, CHIP | KEMET Corporation | 194D225X9004A2B vs CWR29CB225KSAA |
CWR29CB225KBAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1005, CHIP | KEMET Corporation | 194D225X9004A2B vs CWR29CB225KBAB |
CWR09CB225KTTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | 194D225X9004A2B vs CWR09CB225KTTR |
TAZA225K004LSLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | 194D225X9004A2B vs TAZA225K004LSLD9H00 |
TAZA225K004LSMB0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | 194D225X9004A2B vs TAZA225K004LSMB0024 |
TAZA225K004LSMZ0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | 194D225X9004A2B vs TAZA225K004LSMZ0923 |
TAZA225K004CALB0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | 194D225X9004A2B vs TAZA225K004CALB0824 |
T497A225K004CB641BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 194D225X9004A2B vs T497A225K004CB641BWAFL |
T409A225K004MH42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, 1005 | KEMET Corporation | 194D225X9004A2B vs T409A225K004MH42517610 |