Part Details for 194D105X9050E2H by Vishay Intertechnologies
Overview of 194D105X9050E2H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D105X9050E2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
194D105X9050E2H
|
Avnet Americas | 194D105X9050E2H - Tape and Reel (Alt: 194D105X9050E2H) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.8662 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks | 0 |
|
$5.2700 | Buy Now |
Part Details for 194D105X9050E2H
194D105X9050E2H CAD Models
194D105X9050E2H Part Data Attributes
|
194D105X9050E2H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
194D105X9050E2H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 194D105X9050E2H
This table gives cross-reference parts and alternative options found for 194D105X9050E2H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D105X9050E2H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE105K050CKLD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | 194D105X9050E2H vs TAZE105K050CKLD0H45 |
TAZE105K050CFMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | 194D105X9050E2H vs TAZE105K050CFMZ0845 |
TAZE105K050LBLBT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | 194D105X9050E2H vs TAZE105K050LBLBT045 |
TAZE105K050LBSCT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | 194D105X9050E2H vs TAZE105K050LBSCT700 |
TAZE105K050LCST0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | 194D105X9050E2H vs TAZE105K050LCST0023 |
T409E105K050AH4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 194D105X9050E2H vs T409E105K050AH4250WAFL |
TAZE105K050CSSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | 194D105X9050E2H vs TAZE105K050CSSB0H24 |
T409E105K050BH4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | KEMET Corporation | 194D105X9050E2H vs T409E105K050BH4251 |
TAZE105K050CLSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | 194D105X9050E2H vs TAZE105K050CLSZ0823 |
T409E105K050PC42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010 | KEMET Corporation | 194D105X9050E2H vs T409E105K050PC42517280 |