Part Details for 194D336X9015H8H by Vishay Sprague
Overview of 194D336X9015H8H by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 194D336X9015H8H
194D336X9015H8H CAD Models
194D336X9015H8H Part Data Attributes
|
194D336X9015H8H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
194D336X9015H8H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 33 uF, SURFACE MOUNT, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0053 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for 194D336X9015H8H
This table gives cross-reference parts and alternative options found for 194D336X9015H8H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D336X9015H8H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09HC336KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D336X9015H8H vs CWR09HC336KZBTR |
TAZH336K015CRST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D336X9015H8H vs TAZH336K015CRST0900 |
TAZH336K015CRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D336X9015H8H vs TAZH336K015CRLD9000 |
TAZH336K015CWST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D336X9015H8H vs TAZH336K015CWST0823 |
194D336X9015H8H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | 194D336X9015H8H vs 194D336X9015H8H |
T429H336K015SKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | KEMET Corporation | 194D336X9015H8H vs T429H336K015SKTLVL7610 |
T429H336K015AKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2915, | KEMET Corporation | 194D336X9015H8H vs T429H336K015AKTLVL7280 |
CWR09HK336KZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D336X9015H8H vs CWR09HK336KZABULK |
CWR29HK336KZHZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D336X9015H8H vs CWR29HK336KZHZW |
CWR29HK336KCHABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D336X9015H8H vs CWR29HK336KCHABULK |