Part Details for 194D226X9020H8B by Vishay Sprague
Overview of 194D226X9020H8B by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 194D226X9020H8B
194D226X9020H8B CAD Models
194D226X9020H8B Part Data Attributes
|
194D226X9020H8B
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
194D226X9020H8B
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for 194D226X9020H8B
This table gives cross-reference parts and alternative options found for 194D226X9020H8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D226X9020H8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH226K020LSMB0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | 194D226X9020H8B vs TAZH226K020LSMB0724 |
TAZH226K020CRMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | 194D226X9020H8B vs TAZH226K020CRMZ0724 |
TAZH226K020LKLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | 194D226X9020H8B vs TAZH226K020LKLZ0H00 |
T497H226K020CB6116 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 194D226X9020H8B vs T497H226K020CB6116 |
T429H226K020DB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915 | KEMET Corporation | 194D226X9020H8B vs T429H226K020DB42517610 |
TAZH226K020CBMZ0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | 194D226X9020H8B vs TAZH226K020CBMZ0823 |
TAZH226K020LDLB0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | 194D226X9020H8B vs TAZH226K020LDLB0700 |
TAZH226K020LLLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | 194D226X9020H8B vs TAZH226K020LLLZ0700 |
TAZH226K020LCMB0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | 194D226X9020H8B vs TAZH226K020LCMB0823 |
TAZH226K020LWSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | 194D226X9020H8B vs TAZH226K020LWSD0724 |