Part Details for 194D226X9010G8H by Vishay Intertechnologies
Overview of 194D226X9010G8H by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D226X9010G8H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
194D226X9010G8H
|
Avnet Americas | 194D226X9010G8H - Tape and Reel (Alt: 194D226X9010G8H) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.0083 | Buy Now |
Part Details for 194D226X9010G8H
194D226X9010G8H CAD Models
194D226X9010G8H Part Data Attributes
|
194D226X9010G8H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
194D226X9010G8H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0022 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 194D226X9010G8H
This table gives cross-reference parts and alternative options found for 194D226X9010G8H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D226X9010G8H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497G226K010CH6415WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 194D226X9010G8H vs T497G226K010CH6415WAFL |
T497G226K010AT63157280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 194D226X9010G8H vs T497G226K010AT63157280 |
T497G226K010CB64157280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2711 | KEMET Corporation | 194D226X9010G8H vs T497G226K010CB64157280 |
T497G226K010AB61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2711 | KEMET Corporation | 194D226X9010G8H vs T497G226K010AB61107280 |
T497G226K010BH62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 194D226X9010G8H vs T497G226K010BH62107610 |
T497G226K010BB6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 194D226X9010G8H vs T497G226K010BB6110WAFL |
T497G226K010CH64157280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2711 | KEMET Corporation | 194D226X9010G8H vs T497G226K010CH64157280 |
T497G226K010AH61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 194D226X9010G8H vs T497G226K010AH61107640 |
T497G226K010CT6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 194D226X9010G8H vs T497G226K010CT6210WAFL |
T497G226K010BT6315WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 194D226X9010G8H vs T497G226K010BT6315WAFL |