There are no models available for this part yet.
Overview of 194D225X9020D7B by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 194D225X9020D7B by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
194D225X9020D7B
|
Avnet Americas | 194D225X9020D7B - Bulk (Alt: 194D225X9020D7B) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6413 | Buy Now | |
DISTI #
74-194D225X9020D7B
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.2uF 20volts 10% D case Conformal RoHS: Not Compliant | 0 |
|
$5.0400 / $8.9000 | Order Now |
CAD Models for 194D225X9020D7B by Vishay Intertechnologies
Part Data Attributes for 194D225X9020D7B by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.27 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0005 mA
|
Length
|
3.81 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Size Code
|
1510
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.54 mm
|
Alternate Parts for 194D225X9020D7B
This table gives cross-reference parts and alternative options found for 194D225X9020D7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D225X9020D7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09JC225KBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | 194D225X9020D7B vs CWR09JC225KBA |
CWR09JH225KBBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | 194D225X9020D7B vs CWR09JH225KBBW |
CWR09JH225KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | 194D225X9020D7B vs CWR09JH225KCC |
CWR09JB225KCCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | 194D225X9020D7B vs CWR09JB225KCCW |
CWR09JC225KBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | 194D225X9020D7B vs CWR09JC225KBB |
CWR09JH225KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | 194D225X9020D7B vs CWR09JH225KCB |
TAZD225K020CBSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | 194D225X9020D7B vs TAZD225K020CBSB0900 |
CWR29JB225KDDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1510, | Kyocera AVX Components | 194D225X9020D7B vs CWR29JB225KDDB |
CWR06JK225KP/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1510, | Vishay Intertechnologies | 194D225X9020D7B vs CWR06JK225KP/PR |
TAZD225K020LBLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | 194D225X9020D7B vs TAZD225K020LBLB0945 |