Part Details for 1949960000 by Weidmüller Interface GmbH & Co. KG
Overview of 1949960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1949960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4514
|
Newark | Blzp 5.08Hc/18/90F Sn Or Bx |Weidmuller 1949960000 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1600 / $18.2400 | Buy Now |
DISTI #
4381-1949960000-ND
|
DigiKey | TERM BLOCK PLUG 18POS 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk, Bulk |
28 In Stock |
|
$6.5388 / $10.7111 | Buy Now |
DISTI #
1949960000
|
Avnet Americas | Pluggable Terminal Block Plug 18 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1949960000) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1949960000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/18/90F SN OR BX | 0 |
|
$9.9000 / $13.2000 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 18 POS 5.08mm Screw ST Cable Mount 20A Box RoHS: Compliant | 0 |
|
$10.1000 / $12.0200 | Buy Now |