There are no models available for this part yet.
Overview of 1949910000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1949910000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05P4509
|
Newark | Blzp 5.08Hc/13/90F Sn Or Bx |Weidmuller 1949910000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6100 / $13.3200 | Buy Now | |
DISTI #
1949910000-ND
|
DigiKey | TERM BLOCK PLUG 13POS 5.08MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8783 | Buy Now | |
DISTI #
1949910000
|
Avnet Americas | Pluggable Terminal Block Plug 13 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1949910000) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | ||
DISTI #
470-1949910000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/13/90F SN OR BX | 0 |
|
$7.0900 / $11.3400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3800 / $8.7800 | Buy Now |