Part Details for 1949130000 by Weidmüller Interface GmbH & Co. KG
Overview of 1949130000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1949130000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4479
|
Newark | Blzp 5.08Hc/13/270 Sn Bk Bx |Weidmuller 1949130000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4400 / $13.0800 | Buy Now |
DISTI #
1949130000-ND
|
DigiKey | TERM BLOCK PLUG 13POS 5.08MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7488 | Buy Now |
DISTI #
1949130000
|
Avnet Americas | Pluggable Terminal Block Plug 13 Position 5.08mm Right Angle Cable Mount Black Box - Bulk (Alt: 1949130000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1949130000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/13/270 SN BK BX RoHS: Compliant | 0 |
|
$6.9600 / $11.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2500 / $8.6200 | Buy Now |